Part Details for MACP-008249-CH09B0 by MACOM
Overview of MACP-008249-CH09B0 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Part Details for MACP-008249-CH09B0
MACP-008249-CH09B0 CAD Models
MACP-008249-CH09B0 Part Data Attributes
|
MACP-008249-CH09B0
MACOM
Buy Now
Datasheet
|
Compare Parts:
MACP-008249-CH09B0
MACOM
Directional Coupler, 5MHz Min, 120MHz Max, ROHS COMPLIANT, CASE SM-155, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant |