Part Details for MACMCC0003 by TE Connectivity
Overview of MACMCC0003 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MACMCC0003
MACMCC0003 CAD Models
MACMCC0003 Part Data Attributes
|
MACMCC0003
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MACMCC0003
TE Connectivity
1850MHz - 1990MHz, 120deg - RF/MICROWAVE PHASE SHIFTER, CSP-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 25 dBm | |
Insertion Loss-Max | 5.5 dB | |
Operating Frequency-Max | 1990 MHz | |
Operating Frequency-Min | 1850 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Phase Shift-Min | 120 deg | |
RF/Microwave Device Type | PHASE SHIFTER | |
VSWR-Max | 1.9 |