Part Details for MAC97A3 by New Jersey Semiconductor Products Inc
Overview of MAC97A3 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAC97A3
MAC97A3 CAD Models
MAC97A3 Part Data Attributes
|
MAC97A3
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
MAC97A3
New Jersey Semiconductor Products Inc
Thyristor TRIAC 600V 8A 3-Pin TO-92 Tape and Ammo
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Trigger Device Type | TRIAC |