Part Details for MAC4DSNT4G by Littelfuse Inc
Overview of MAC4DSNT4G by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAC4DSNT4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3711
|
Newark | Triac, 3 Quadrant, 800V, 4A, To-252, Peak Repetitive Off-State Voltage, Vdrm:800V, On State Rms Current It(Rms):4A, Triac Case Style:To-252, Gate Trigger Current Max (Qi), Igt:10Ma, Gate Trigger Voltage Max Vgt:1.3V, Peak Gate Rohs Compliant: Yes |Littelfuse MAC4DSNT4G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8000 / $1.1900 | Buy Now |
DISTI #
MAC4DSNT4GOSCT-ND
|
DigiKey | TRIAC SENS GATE 800V 4A TO252 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.2917 / $0.8900 | Buy Now |
DISTI #
863-MAC4DSNT4G
|
Mouser Electronics | Triacs THY 4A 800V TRIAC RoHS: Compliant | 0 |
|
$0.2910 / $0.4900 | Order Now |
DISTI #
E02:0323_00078491
|
Arrow Electronics | TRIAC 800V 40A 3-Pin(2+Tab) DPAK Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks Date Code: 2410 | Europe - 2500 |
|
$0.2962 / $0.3414 | Buy Now |
DISTI #
V72:2272_07316721
|
Arrow Electronics | TRIAC 800V 40A 3-Pin(2+Tab) DPAK Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1847 Container: Cut Strips | Americas - 2307 |
|
$0.2591 / $0.3583 | Buy Now |
DISTI #
80309386
|
Verical | TRIAC 800V 40A 3-Pin(2+Tab) DPAK Min Qty: 2500 Package Multiple: 2500 Date Code: 2410 | Americas - 2500 |
|
$0.2944 / $0.3393 | Buy Now |
DISTI #
33700888
|
Verical | TRIAC 800V 40A 3-Pin(2+Tab) DPAK Min Qty: 23 Package Multiple: 1 Date Code: 1847 | Americas - 2307 |
|
$0.2591 / $0.3431 | Buy Now |
|
Quest Components | TRIAC, 800V V(DRM), 4A I(T)RMS | 2500 |
|
$0.4730 / $1.2900 | Buy Now |
DISTI #
MAC4DSNT4G
|
TTI | Triacs THY 4A 800V TRIAC RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.7280 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.4A 800V SENS.GATE TO252 (DPAK) SMT | 0 |
|
$1.6034 / $1.7637 | RFQ |
Part Details for MAC4DSNT4G
MAC4DSNT4G CAD Models
MAC4DSNT4G Part Data Attributes
|
MAC4DSNT4G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MAC4DSNT4G
Littelfuse Inc
TRIAC, 800V V(DRM), 4A I(T)RMS, DPAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |