Part Details for MAC228A8T by onsemi
Overview of MAC228A8T by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Smart Cities
Motor control systems
Price & Stock for MAC228A8T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2676
|
Newark | Mac228A8T, Triacs |Onsemi MAC228A8T RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4700 / $0.6880 | Buy Now |
DISTI #
2156-MAC228A8T-488-ND
|
DigiKey | TRIAC Min Qty: 579 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1048 In Stock |
|
$0.5200 | Buy Now |
DISTI #
MAC228A8T
|
Avnet Americas | - Rail/Tube (Alt: MAC228A8T) RoHS: Not Compliant Min Qty: 697 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1048 Partner Stock |
|
$0.4449 / $0.5310 | Buy Now |
|
Rochester Electronics | MAC228 - 4 Quadrant Logic Level TRIAC, 600V, 8A, TO-220AB ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 650 |
|
$0.4448 / $0.5233 | Buy Now |
Part Details for MAC228A8T
MAC228A8T CAD Models
MAC228A8T Part Data Attributes
|
MAC228A8T
onsemi
Buy Now
Datasheet
|
Compare Parts:
MAC228A8T
onsemi
600 V, 8.0 A Triac, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A-09 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | SENSITIVE GATE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 25 V/us | |
DC Gate Trigger Current-Max | 5 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 15 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for MAC228A8T
This table gives cross-reference parts and alternative options found for MAC228A8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC228A8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC228A8TG | 600 V, 8.0 A Triac, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MAC228A8T vs MAC228A8TG |