Part Details for MAC228A6G by Littelfuse Inc
Overview of MAC228A6G by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAC228A6G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC0720
|
Newark | Triac, 400V, 8A, To-220, Peak Repetitive Off-State Voltage, Vdrm:400V, On State Rms Current It(Rms):8A, Triac Case Style:To-220, Gate Trigger Current Max (Qi), Igt:5Ma, Gate Trigger Voltage Max Vgt:2V, Peak Gate Power:20W, Peak Non Rohs Compliant: Yes |Littelfuse MAC228A6G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$0.8170 / $2.0700 | Buy Now |
DISTI #
MAC228A6GOS-ND
|
DigiKey | TRIAC SENS GATE 400V 8A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Box |
845 In Stock |
|
$0.6318 / $1.5200 | Buy Now |
DISTI #
863-MAC228A6G
|
Mouser Electronics | Triacs Sensitive Gate RoHS: Compliant | 660 |
|
$0.6310 / $1.5200 | Buy Now |
|
Future Electronics | MAC228 Series 400 V 8 A Triac Silicon Bidirectional Thyristor - TO-220AB-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.6600 / $0.7100 | Buy Now |
|
Future Electronics | MAC228 Series 400 V 8 A Triac Silicon Bidirectional Thyristor - TO-220AB-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.6600 / $0.7100 | Buy Now |
DISTI #
MAC228A6G
|
TTI | Triacs Sensitive Gate RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.6680 / $0.7240 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.8A 400V SENS.GATE TO220AB THT | 0 |
|
$1.4143 / $1.5557 | RFQ |
|
Sense Electronic Company Limited | TO-220 | 1855 |
|
RFQ |
Part Details for MAC228A6G
MAC228A6G CAD Models
MAC228A6G Part Data Attributes:
|
MAC228A6G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MAC228A6G
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | SENSITIVE GATE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for MAC228A6G
This table gives cross-reference parts and alternative options found for MAC228A6G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC228A6G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC228A6 | 400 V, 8.0 A Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | MAC228A6G vs MAC228A6 |
T0805DH | 400V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC | STMicroelectronics | MAC228A6G vs T0805DH |