Part Details for MAC2286FP by Loras Industries Inc
Overview of MAC2286FP by Loras Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for MAC2286FP
MAC2286FP CAD Models
MAC2286FP Part Data Attributes
|
MAC2286FP
Loras Industries Inc
Buy Now
Datasheet
|
Compare Parts:
MAC2286FP
Loras Industries Inc
TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LORAS INDUSTRIES INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 5 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 15 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for MAC2286FP
This table gives cross-reference parts and alternative options found for MAC2286FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC2286FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR8PM-8 | TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, TO-220F, 3 PIN | Mitsubishi Electric | MAC2286FP vs BCR8PM-8 |
MAC2186 | TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, | Loras Industries Inc | MAC2286FP vs MAC2186 |
BCR8PM-8L | TRIAC, 400V V(DRM), 8A I(T)RMS, | Mitsubishi Electric | MAC2286FP vs BCR8PM-8L |
8T48A | TRIAC, 400V V(DRM), 8A I(T)RMS, TO-202, | Hutson Industries | MAC2286FP vs 8T48A |
BCR8CM-8L | TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, TO-220, 3 PIN | Mitsubishi Electric | MAC2286FP vs BCR8CM-8L |
BCR8PM-8L | TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, TO-220F, FULL PACK-3 | Powerex Power Semiconductors | MAC2286FP vs BCR8PM-8L |
IT48TD | TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, TO-220, 3 PIN | Hutson Industries | MAC2286FP vs IT48TD |
BCR8CS-8 | TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220, TO-220S | Mitsubishi Electric | MAC2286FP vs BCR8CS-8 |
BCR8CM-8 | TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, TO-220, 3 PIN | Powerex Power Semiconductors | MAC2286FP vs BCR8CM-8 |
SC116D | TRIAC, 400V V(DRM), 8A I(T)RMS, TO-202AB, | Loras Industries Inc | MAC2286FP vs SC116D |