There are no models available for this part yet.
Overview of MAC224A6 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAC224A6 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 400 V, 40 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB | 24 |
|
$3.7500 / $7.5000 | Buy Now |
CAD Models for MAC224A6 by onsemi
Part Data Attributes for MAC224A6 by onsemi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Case Connection
|
MAIN TERMINAL 2
|
Configuration
|
SINGLE
|
Critical Rate of Rise of Commutation Voltage-Min
|
5 V/us
|
Critical Rate of Rise of Off-State Voltage-Min
|
50 V/us
|
DC Gate Trigger Current-Max
|
50 mA
|
DC Gate Trigger Voltage-Max
|
2 V
|
Holding Current-Max
|
75 mA
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Leakage Current-Max
|
2 mA
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-45 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
40 A
|
Repetitive Peak Off-state Voltage
|
400 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Trigger Device Type
|
4 QUADRANT LOGIC LEVEL TRIAC
|
Alternate Parts for MAC224A6
This table gives cross-reference parts and alternative options found for MAC224A6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC224A6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIT440 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 40A I(T)RMS, TO-218, | Hutson Industries | MAC224A6 vs HIT440 |
Q4040P | Alternistor TRIAC, 400V V(DRM), 40A I(T)RMS, ISOLATED TO-3, FASTPAK-3 | Littelfuse Inc | MAC224A6 vs Q4040P |
NTE56030 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 40A I(T)RMS, ISOLATED TO-218, 3 PIN | NTE Electronics Inc | MAC224A6 vs NTE56030 |
Q4040J7 | Alternistor TRIAC, 400V V(DRM), 40A I(T)RMS, ISOLATED TO-218X, 3 PIN | Littelfuse Inc | MAC224A6 vs Q4040J7 |