Part Details for MAC223-8 by onsemi
Overview of MAC223-8 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAC223-8
MAC223-8 CAD Models
MAC223-8 Part Data Attributes
|
MAC223-8
onsemi
Buy Now
Datasheet
|
Compare Parts:
MAC223-8
onsemi
600V, 25A, TRIAC, TO-220AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for MAC223-8
This table gives cross-reference parts and alternative options found for MAC223-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC223-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC223A8 | 600V, 25A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220F, 3 PIN | NXP Semiconductors | MAC223-8 vs MAC223A8 |
Q6025R5 | TRIAC, 600V V(DRM), 25A I(T)RMS, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN | Littelfuse Inc | MAC223-8 vs Q6025R5 |
BTA225-600B | Snubberless TRIAC, 600V V(DRM), 25A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | MAC223-8 vs BTA225-600B |
BTA225-600BT,127 | Snubberless TRIAC, 600V V(DRM), 25A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | MAC223-8 vs BTA225-600BT,127 |
MAC223A8 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 25A I(T)RMS, TO-220AB, | Loras Industries Inc | MAC223-8 vs MAC223A8 |
BTA225-600BT | Snubberless TRIAC, 600V V(DRM), 25A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | MAC223-8 vs BTA225-600BT |
Q6025R5TP | TRIAC, 600V V(DRM), 25A I(T)RMS, TO-220AB, ROHS COMPLIANT, TO-220AB, 3 PIN | Littelfuse Inc | MAC223-8 vs Q6025R5TP |
SC129M | TRIAC, 600V V(DRM), 25A I(T)RMS, TO-220AB, | Loras Industries Inc | MAC223-8 vs SC129M |
934039020127 | Snubberless TRIAC, 600V V(DRM), 25A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | MAC223-8 vs 934039020127 |
BTB24-600BWRG | 25A standard and Snubberless™ Triacs | STMicroelectronics | MAC223-8 vs BTB24-600BWRG |