Part Details for MAC15A10-AJ by Motorola Mobility LLC
Overview of MAC15A10-AJ by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAC15A10-AJ
MAC15A10-AJ CAD Models
MAC15A10-AJ Part Data Attributes
|
MAC15A10-AJ
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MAC15A10-AJ
Motorola Mobility LLC
800V, 15A, TRIAC, TO-220AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 40 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 15 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |