Part Details for MAC137-800 by Motorola Mobility LLC
Overview of MAC137-800 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAC137-800
MAC137-800 CAD Models
MAC137-800 Part Data Attributes:
|
MAC137-800
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MAC137-800
Motorola Mobility LLC
800V, 8A, TRIAC, TO-220AB
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 20 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.6 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Leakage Current-Max | 100 µA | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for MAC137-800
This table gives cross-reference parts and alternative options found for MAC137-800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC137-800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6345 | 800V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | MAC137-800 vs 2N6345 |
BT137-800E,127 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | MAC137-800 vs BT137-800E,127 |
TIC226S | 700V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, TO-220, 3 PIN | JW Miller | MAC137-800 vs TIC226S |
2N6345 | TRIAC, 800V V(DRM), 8A I(T)RMS, TO-220AB, TO-220, 3 PIN | Semitronics Corp | MAC137-800 vs 2N6345 |
BTB08-800BW | 800V, 8A, SNUBBERLESS TRIAC, TO-220AB, TO-220AB, 3 PIN | STMicroelectronics | MAC137-800 vs BTB08-800BW |
BTA208-800B | Snubberless TRIAC, 800V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | MAC137-800 vs BTA208-800B |
2N6349 | 800V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, CASE 221A-07, 3 PIN | Motorola Mobility LLC | MAC137-800 vs 2N6349 |
BT137-800 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | MAC137-800 vs BT137-800 |
TIC226N | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 8A I(T)RMS, TO-220AB, TO-220, 3 PIN | Bourns Inc | MAC137-800 vs TIC226N |
BT137-800,127 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | MAC137-800 vs BT137-800,127 |