MAC137-600
Description: TRIAC,600V V(DRM),8A I(T)RMS,TO-220

Overview of MAC137-600 by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MAC137-600 by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAC137-600 by Freescale Semiconductor

MAC137-600
Freescale Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description
,
Reach Compliance Code
unknown
Critical Rate of Rise of Off-State Voltage-Min
200 V/us
DC Gate Trigger Current-Max
35 mA
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
20 mA
JESD-609 Code
e0
Leakage Current-Max
2 mA
On-State Voltage-Max
1.6 V
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
RMS On-state Current-Max
8 A
Repetitive Peak Off-state Voltage
600 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Trigger Device Type
TRIAC
Want to compare parts?
  1. MAC137-600
    Freescale Semiconductor
    TRIAC,600V V(DRM),8A I(T)RMS,TO-220
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAC137-600 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAC137-600 by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MAC137-600 would you like to use for your alert(s)?
  • Please alert me when MAC137-600 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAC137-600 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAC137-600 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAC137-600 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAC137-600.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAC137-600 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: