-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 Quadrant Logic Level TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, CASE 221A-09, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3707
|
Newark | Triac, 3 Quadrant, 800V, 12A, To-220, Peak Repetitive Off-State Voltage, Vdrm:800V, On State Rms Current It(Rms):12A, Triac Case Style:To-220, Gate Trigger Current Max (Qi), Igt:5Ma, Gate Trigger Voltage Max Vgt:1.5V, Peak Gate Rohs Compliant: Yes |Littelfuse MAC12SNG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 359 |
|
$0.4530 | Buy Now |
DISTI #
MAC12SNGOS-ND
|
DigiKey | TRIAC SENS GATE 800V 12A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Box |
719 In Stock |
|
$0.5907 / $1.1100 | Buy Now |
DISTI #
863-MAC12SNG
|
Mouser Electronics | Triacs THY 12A 800V TRIAC RoHS: Compliant | 1360 |
|
$0.5900 / $1.1100 | Buy Now |
DISTI #
78815471
|
Verical | TRIAC 800V 90A 3-Pin(3+Tab) TO-220AB RoHS: Compliant Min Qty: 53 Package Multiple: 1 | Americas - 945 |
|
$1.2040 / $1.3300 | Buy Now |
DISTI #
MAC12SNG
|
TTI | Triacs THY 12A 800V TRIAC Min Qty: 1000 Package Multiple: 50 Container: Reel | Americas - 0 |
|
$0.6120 | Buy Now |
DISTI #
MAC12SNG-LF
|
TME | Triac, 800V, 12A, TO220AB, Igt: 5mA Min Qty: 1 | 945 |
|
$0.9600 / $1.3300 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.12A 800V SENS.GATE TO220AB THT | 0 |
|
$1.3247 / $1.4572 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAC12SNG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MAC12SNG
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, CASE 221A-09, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
This table gives cross-reference parts and alternative options found for MAC12SNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC12SNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC12SNG | Sensitive Gate Triac, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MAC12SNG vs MAC12SNG |
MAC12SN | Sensitive Gate Triac, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MAC12SNG vs MAC12SN |