Part Details for MAAV-007087-0001TR by TE Connectivity
Overview of MAAV-007087-0001TR by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132990-001TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Header, Surface Mount, Double Row, 4 Positions, 2.00mm (0.079in) Pitch.. | |
10127850-001TRLF | Amphenol Communications Solutions | Griplet®, Wire to Board Connector, IDC Terminal, Surface mount, 30-20AWG | |
10129900-001TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage and Server Connector, Header, Right Angle, Surface Mount, 29 Positions, 12Gb/s |
Part Details for MAAV-007087-0001TR
MAAV-007087-0001TR CAD Models
MAAV-007087-0001TR Part Data Attributes
|
MAAV-007087-0001TR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MAAV-007087-0001TR
TE Connectivity
MAAV-007087-0001TR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 28 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 1.5 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 900 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 2.5 |