There are no models available for this part yet.
Overview of MAATSS0016TR by MACOM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAATSS0016TR by MACOM
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1424 |
|
RFQ |
CAD Models for MAATSS0016TR by MACOM
Part Data Attributes for MAATSS0016TR by MACOM
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Package Description
|
TSSOP16,.25
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
HIGH RELIABILITY
|
Attenuation-Nom
|
30 dB
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Input Power-Max (CW)
|
33.98 dBm
|
Insertion Loss-Max
|
2.7 dB
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
16
|
Operating Frequency-Max
|
2000 MHz
|
Operating Frequency-Min
|
500 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
TSSOP16,.25
|
Power Supplies
|
5 V
|
RF/Microwave Device Type
|
VARIABLE ATTENUATOR
|
Surface Mount
|
YES
|
Technology
|
GAAS
|
Terminal Finish
|
MATTE TIN
|
VSWR-Max
|
1.9
|
Alternate Parts for MAATSS0016TR
This table gives cross-reference parts and alternative options found for MAATSS0016TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAATSS0016TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAATSS0016TR | IC,ATTENUATOR,GAAS,TSSOP,16PIN,PLASTIC | TE Connectivity | MAATSS0016TR vs MAATSS0016TR |
Related Parts for MAATSS0016TR
-
MAATSS0016RF/Microwave Attenuators
-
MAALSS0042TR-3000RF/Microwave Amplifiers
-
FTSH-107-01-L-DH-AHeaders and Edge Type Connectors
-
TPS61200DRCRSwitching Regulator or Controllers
-
AS5600-ASOTOther Analog ICs
-
CRCW040247K5FKEDFixed Resistors
-
FAN1112DXLinear Regulator ICs
-
APTR3216SGCVisible LEDs
-
MSS1048-222NLBFixed Inductors