Part Details for MAATSS0001 by MACOM
Overview of MAATSS0001 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAATSS0001
MAATSS0001 CAD Models
MAATSS0001 Part Data Attributes
|
MAATSS0001
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAATSS0001
MACOM
Variable Attenuator, 400MHz Min, 2500MHz Max, 2.8dB Insertion Loss-Max, GAAS, MO-137AB, SSOP-16, QSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | SSOP16,.25 | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Attenuation-Nom | 15.5 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34 dBm | |
Insertion Loss-Max | 2.8 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP16,.25 | |
Power Supplies | 3/5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 1.9 |
Alternate Parts for MAATSS0001
This table gives cross-reference parts and alternative options found for MAATSS0001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAATSS0001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAATSS0017TR | IC,ATTENUATOR,GAAS,SSOP,16PIN,PLASTIC | TE Connectivity | MAATSS0001 vs MAATSS0017TR |
MAATSS0017 | IC,ATTENUATOR,GAAS,SSOP,16PIN,PLASTIC | TE Connectivity | MAATSS0001 vs MAATSS0017 |