-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MAASU32MSB7225MPNA01TR-ND
|
DigiKey | CAP CER 2.2UF 50V X7R 1210 Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2133 | Buy Now |
DISTI #
MAASU32MSB7225MPNA
|
Avnet Americas | CAP, MLCC, 1210/3225, 50V, X7R, 2.2 UF 20 %, T&R, Q200 - Tape and Reel (Alt: MAASU32MSB7225MPNA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1927 / $0.2244 | Buy Now |
DISTI #
963-MAASU32MSB7225MP
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.2uF X7R 1210 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.1910 / $0.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks | 0 |
|
$0.1693 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1860 / $0.2174 | Buy Now |
DISTI #
MAASU32MSB7225MPNA01
|
Avnet Abacus | CAP, MLCC, 1210/3225, 50V, X7R, 2.2 UF 20 %, T&R, Q200 (Alt: MAASU32MSB7225MPNA01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAASU32MSB7225MPNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MAASU32MSB7225MPNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for MAASU32MSB7225MPNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAASU32MSB7225MPNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMJCU32MAB7225MPPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MAASU32MSB7225MPNA01 vs MMJCU32MAB7225MPPA01 |
SCM32B225MBNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1210, | Surge Components Inc | MAASU32MSB7225MPNA01 vs SCM32B225MBNF |
UMF325B7225MMHP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MAASU32MSB7225MPNA01 vs UMF325B7225MMHP |
MCASU32MSB7225MPNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MAASU32MSB7225MPNA01 vs MCASU32MSB7225MPNA1J |
MCJCU32MAB7225MPPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MAASU32MSB7225MPNA01 vs MCJCU32MAB7225MPPA01 |
MBJCU32MAB7225MPPA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MAASU32MSB7225MPNA01 vs MBJCU32MAB7225MPPA18 |
MCJCU32MAB7225MPPA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MAASU32MSB7225MPNA01 vs MCJCU32MAB7225MPPA1J |
1210B225M500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | Walsin Technology Corporation | MAASU32MSB7225MPNA01 vs 1210B225M500CG |
KTS500B225M32N0B00 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1210, | Chemi-Con | MAASU32MSB7225MPNA01 vs KTS500B225M32N0B00 |
CS3225X7R225M500NRL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1210, | Samwha Electronics | MAASU32MSB7225MPNA01 vs CS3225X7R225M500NRL |