-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MAASU168SB7104MTNA01TR-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 0603 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0300 | Buy Now |
DISTI #
MAASU168SB7104MTNA
|
Avnet Americas | CAP, MLCC, 0603/1608, 50V, X7R, 0.1 UF 20 %, T&R, Q200 - Tape and Reel (Alt: MAASU168SB7104MTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0218 / $0.0246 | Buy Now |
DISTI #
963-MAASU168SB7104MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0230 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks | 0 |
|
$0.0177 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0202 / $0.0255 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAASU168SB7104MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MAASU168SB7104MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for MAASU168SB7104MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAASU168SB7104MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C104M5RACTU | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±20%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | MAASU168SB7104MTNA01 vs C0603C104M5RACTU |
C0603T104M5RCL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MAASU168SB7104MTNA01 vs C0603T104M5RCL7082 |
C0603T104M5RCL7013 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | KEMET Corporation | MAASU168SB7104MTNA01 vs C0603T104M5RCL7013 |
CM105X7R104M50AN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | MAASU168SB7104MTNA01 vs CM105X7R104M50AN |
0603B104M500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | Fenghua (HK) Electronics Ltd | MAASU168SB7104MTNA01 vs 0603B104M500N |
CC0603MPX7R9BB104 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MAASU168SB7104MTNA01 vs CC0603MPX7R9BB104 |
CS0603MPX7R9BB104 | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, | YAGEO Corporation | MAASU168SB7104MTNA01 vs CS0603MPX7R9BB104 |
CL10B104MB8GCNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | Samsung Electro-Mechanics | MAASU168SB7104MTNA01 vs CL10B104MB8GCNP |
C0603T104M5RCL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MAASU168SB7104MTNA01 vs C0603T104M5RCL7081 |
C0603X104M5RAC3316 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MAASU168SB7104MTNA01 vs C0603X104M5RAC3316 |