-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK4875
|
Newark | Cap, 0.047Uf, 50V, Mlcc, 0402, Capacitance:0.047Μf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:Maas Series, Product Length:1Mm Rohs Compliant: Yes |Taiyo Yuden MAASU105SB7473MFCA01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0090 | Buy Now |
DISTI #
57AK4876
|
Newark | Cap, 0.047Uf, 50V, Mlcc, 0402, Capacitance:0.047Μf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:Maas Series, Product Length:1Mm Rohs Compliant: Yes |Taiyo Yuden MAASU105SB7473MFCA01 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 / $0.0170 | Buy Now |
DISTI #
587-MAASU105SB7473MFCA01CT-ND
|
DigiKey | CAP CER 0.047UF 50V X7R 0402 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19365 In Stock |
|
$0.0095 / $0.1100 | Buy Now |
DISTI #
57AK4875
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.047 ?F, 50 V, 0402 [1005 Metric], ? 20%, X7R, MAAS Series - Product that comes on tape, but is not reeled (Alt: 57AK4875) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Ammo Pack | 10000 Partner Stock |
|
$0.0270 / $0.1040 | Buy Now |
DISTI #
MAASU105SB7473MFCA
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.047 ?F, 50 V, 0402 [1005 Metric], ? 20%, X7R, MAAS Series - Tape and Reel (Alt: MAASU105SB7473MFCA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0091 | Buy Now |
DISTI #
963-MAASU105SB7473MF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.047uF X7R 0402 20% AEC-Q200 RoHS: Compliant | 25534 |
|
$0.0100 / $0.1100 | Buy Now |
DISTI #
V99:2348_27389328
|
Arrow Electronics | Cap Ceramic 0.047uF 50V X7R 20% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2248 | Americas - 10000 |
|
$0.0067 / $0.0092 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors - SMD/SMT 50V 0.047uF X7R 0402 20% AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 20000Reel |
|
$0.0097 / $0.0107 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0104 / $0.0128 | Buy Now |
DISTI #
66730773
|
Verical | Cap Ceramic 0.047uF 50V X7R 20% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 626 Package Multiple: 1 Date Code: 2248 | Americas - 10000 |
|
$0.0092 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAASU105SB7473MFCA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MAASU105SB7473MFCA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for MAASU105SB7473MFCA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAASU105SB7473MFCA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1005X7R1H473M(050BB) | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.047 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | MAASU105SB7473MFCA01 vs C1005X7R1H473M(050BB) |
C1005X7R1H473MT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | MAASU105SB7473MFCA01 vs C1005X7R1H473MT |
CC0402MCX7R9BB473 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0402, | YAGEO Corporation | MAASU105SB7473MFCA01 vs CC0402MCX7R9BB473 |
GCM155R71H473ME02W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | MAASU105SB7473MFCA01 vs GCM155R71H473ME02W |
0402B473M500NB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0402, | Fenghua (HK) Electronics Ltd | MAASU105SB7473MFCA01 vs 0402B473M500NB |
223858755745 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0402, | YAGEO Corporation | MAASU105SB7473MFCA01 vs 223858755745 |
CC0402MPX7R9BB473 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0402, | YAGEO Corporation | MAASU105SB7473MFCA01 vs CC0402MPX7R9BB473 |
CS0402MPX7R9BB473 | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | YAGEO Corporation | MAASU105SB7473MFCA01 vs CS0402MPX7R9BB473 |
UMK105B7473MVHF | Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 50V, ±20%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch | TAIYO YUDEN | MAASU105SB7473MFCA01 vs UMK105B7473MVHF |
GRM155R71H473ME14D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MAASU105SB7473MFCA01 vs GRM155R71H473ME14D |