-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MAASH32NSB7223MTNA01TR-ND
|
DigiKey | CAP CER 0.022UF 100V X7R 1210 Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1422 | Buy Now |
DISTI #
MAASH32NSB7223MTNA
|
Avnet Americas | CAP, MLCC, 1210/3225, 100V, X7R, 0.022 UF 20 %, T&R, Q200 - Tape and Reel (Alt: MAASH32NSB7223MTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1390 / $0.1566 | Buy Now |
DISTI #
963-MAASH32NSB7223MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.022uF X7R 1210 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.1270 / $0.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks | 0 |
|
$0.1129 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1240 / $0.1449 | Buy Now |
DISTI #
MAASH32NSB7223MTNA01
|
Avnet Abacus | CAP, MLCC, 1210/3225, 100V, X7R, 0.022 UF 20 %, T&R, Q200 (Alt: MAASH32NSB7223MTNA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAASH32NSB7223MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MAASH32NSB7223MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for MAASH32NSB7223MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAASH32NSB7223MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB1210X7R223MS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1210, | Quantic UTC | MAASH32NSB7223MTNA01 vs CB1210X7R223MS |
C1210X7R101-223MG6E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1210, | VENKEL LTD | MAASH32NSB7223MTNA01 vs C1210X7R101-223MG6E |
HMJ325B7223MNHT | Ceramic Capacitor, Ceramic | TAIYO YUDEN | MAASH32NSB7223MTNA01 vs HMJ325B7223MNHT |
CB1210X7R223MST | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1210, | Quantic UTC | MAASH32NSB7223MTNA01 vs CB1210X7R223MST |
C1210X7R101-223MN6B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1210, | VENKEL LTD | MAASH32NSB7223MTNA01 vs C1210X7R101-223MN6B |
C1210X7R101-223MSNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1210, | VENKEL LTD | MAASH32NSB7223MTNA01 vs C1210X7R101-223MSNE |
C1210X7R101-223MSN6U | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1210, | VENKEL LTD | MAASH32NSB7223MTNA01 vs C1210X7R101-223MSN6U |
C1210X7R101-223MPB6E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1210, | VENKEL LTD | MAASH32NSB7223MTNA01 vs C1210X7R101-223MPB6E |
MBJCH32NSB7223MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MAASH32NSB7223MTNA01 vs MBJCH32NSB7223MTPA01 |
C1210X7R101-223MP6E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1210, | VENKEL LTD | MAASH32NSB7223MTNA01 vs C1210X7R101-223MP6E |