-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MAASH32MAC7475KPCA01CT-ND
|
DigiKey | CAP CER 4.7UF 100V X7S 1210 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
587 In Stock |
|
$0.3598 / $1.0900 | Buy Now |
DISTI #
MAASH32MAC7475KPCA
|
Avnet Americas | CAP, MLCC, 1210/3225, 100V, X7S, 4.7 UF 10 %, T&R Q200 - Tape and Reel (Alt: MAASH32MAC7475KPCA) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3563 | Buy Now |
DISTI #
963-MAASH32MAC7475KP
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4.7uF X7S 1210 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.3660 / $1.0900 | Order Now |
|
Future Electronics | (A)Auto. (Powertrain, Safety) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 15000Reel |
|
$0.3800 / $0.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3995 / $0.4624 | Buy Now |
DISTI #
83669990
|
Verical | MAASH32MAC7475KPCA01 Min Qty: 1000 Package Multiple: 1000 Date Code: 2430 | Americas - 3000 |
|
$1.0682 | Buy Now |
DISTI #
MAASH32MAC7475KPCA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4.7uF X7S 1210 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3560 / $0.4010 | Buy Now |
|
Ameya Holding Limited | 1000-Authorized Distributor |
|
RFQ | ||
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 12000 |
|
$0.4867 / $0.5214 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAASH32MAC7475KPCA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MAASH32MAC7475KPCA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for MAASH32MAC7475KPCA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAASH32MAC7475KPCA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBJCH32MLC7475KPDDT1 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | MAASH32MAC7475KPCA01 vs MBJCH32MLC7475KPDDT1 |
HMK325C7475KMHPE | TAIYO YUDEN | $0.5419 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 100V, ±10%, X7S, 1210 (3225 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch/1K per reel | MAASH32MAC7475KPCA01 vs HMK325C7475KMHPE |
MLASH32MSC7475KPCA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | MAASH32MAC7475KPCA01 vs MLASH32MSC7475KPCA01 |
MCJCH32MLC7475KPDDT1 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | MAASH32MAC7475KPCA01 vs MCJCH32MLC7475KPDDT1 |
HMR325AC7475KM-P | TAIYO YUDEN | $0.6359 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | MAASH32MAC7475KPCA01 vs HMR325AC7475KM-P |
HMJ325KC7475KMHPE | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | MAASH32MAC7475KPCA01 vs HMJ325KC7475KMHPE |
MBASH32MSC7475KPCA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | MAASH32MAC7475KPCA01 vs MBASH32MSC7475KPCA01 |
MBJCH32MLC7475KPDDT8 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | MAASH32MAC7475KPCA01 vs MBJCH32MLC7475KPDDT8 |
MCASH32MSC7475KPCA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | MAASH32MAC7475KPCA01 vs MCASH32MSC7475KPCA1J |
HMK325C7475KM-PE | TAIYO YUDEN | $0.4212 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 100V, ±10%, X7S, 1210 (3225 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch/1K per reel | MAASH32MAC7475KPCA01 vs HMK325C7475KM-PE |