MAAPSS0095TR
Description: MAAPSS0095TR

Overview of MAAPSS0095TR by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MAAPSS0095TR by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAAPSS0095TR by TE Connectivity

MAAPSS0095TR
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
TYCO ELECTRONICS M/A-COM
Reach Compliance Code
unknown
Additional Feature
HIGH RELIABILITY
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
35 dB
Input Power-Max (CW)
8 dBm
JESD-609 Code
e3
Operating Frequency-Max
960 MHz
Operating Frequency-Min
850 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
RF/Microwave Device Type
WIDE BAND MEDIUM POWER
Terminal Finish
Matte Tin (Sn)
VSWR-Max
2
Want to compare parts?
  1. MAAPSS0095TR
    TE Connectivity
    MAAPSS0095TR
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAAPSS0095TR by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAAPSS0095TR by TE Connectivity

  • Please alert me when MAAPSS0095TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAAPSS0095TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAAPSS0095TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAAPSS0095TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAAPSS0095TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAAPSS0095TR by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: