Part Details for MAAM-008727-0CA701 by MACOM
Overview of MAAM-008727-0CA701 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAAM-008727-0CA701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MAAM-008727-0CA701-ND
|
DigiKey | AMPLIFIER 10-250 MHZ CONNECTORIZ Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,252.7800 | Buy Now |
DISTI #
937-008727-0CA701
|
Mouser Electronics | RF Amplifier Amplifier 10-250 MHZ Connectorized CA70- | 0 |
|
$3,337.1800 | Order Now |
DISTI #
MAAM-008727-0CA
|
Richardson RFPD | GAIN BLOCK RoHS: Not Compliant Min Qty: 1 | 0 |
|
$3,140.1000 | Buy Now |
Part Details for MAAM-008727-0CA701
MAAM-008727-0CA701 CAD Models
MAAM-008727-0CA701 Part Data Attributes
|
MAAM-008727-0CA701
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAAM-008727-0CA701
MACOM
Wide Band Low Power Amplifier, 10MHz Min, 250MHz Max,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | SMA, LOW NOISE, HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 7.5 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 250 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2.1 |
Alternate Parts for MAAM-008727-0CA701
This table gives cross-reference parts and alternative options found for MAAM-008727-0CA701. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAAM-008727-0CA701, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAAM-008727-0CA701 | 10MHz - 250MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | TE Connectivity | MAAM-008727-0CA701 vs MAAM-008727-0CA701 |