MAALSS0043
Description: IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,GAAS,SOP,8PIN,PLASTIC

Overview of MAALSS0043 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MAALSS0043 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAALSS0043 by TE Connectivity

MAALSS0043
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
TYCO ELECTRONICS M/A-COM
Reach Compliance Code
unknown
Additional Feature
LOW NOISE, HIGH RELIABILITY
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
15 dB
Input Power-Max (CW)
17 dBm
JESD-609 Code
e3
Operating Frequency-Max
1000 MHz
Operating Frequency-Min
800 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
RF/Microwave Device Type
WIDE BAND LOW POWER
Terminal Finish
Matte Tin (Sn)
VSWR-Max
1.5
Want to compare parts?
  1. MAALSS0043
    TE Connectivity
    IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,GAAS,SOP,8PIN,PLASTIC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAALSS0043 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAALSS0043 by TE Connectivity

  • Please alert me when MAALSS0043 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAALSS0043 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAALSS0043 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAALSS0043 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAALSS0043.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAALSS0043 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: