Part Details for MAADSS0009 by TE Connectivity
Overview of MAADSS0009 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAADSS0009
MAADSS0009 CAD Models
MAADSS0009 Part Data Attributes
|
MAADSS0009
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MAADSS0009
TE Connectivity
IC,ATTENUATOR,GAAS,SOP,16PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP16,.25 | |
Power Supplies | 5 V | |
Surface Mount | YES | |
Technology | GAAS |
Alternate Parts for MAADSS0009
This table gives cross-reference parts and alternative options found for MAADSS0009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAADSS0009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT-220RTR | Variable Attenuator, 0MHz Min, 2000MHz Max, 2.1dB Insertion Loss-Max, PLASTIC, SOIC-16 | MACOM | MAADSS0009 vs AT-220RTR |
AT-220PIN | IC,ATTENUATOR,GAAS,SOP,16PIN,PLASTIC | TE Connectivity | MAADSS0009 vs AT-220PIN |
MAADSS0009 | Variable Attenuator, 0MHz Min, 2000MHz Max, 2.1dB Insertion Loss-Max, GAAS, MS-012AC, SOIC-16 | MACOM | MAADSS0009 vs MAADSS0009 |