Part Details for MAA3378S-J230KA by Stanley Electric Co
Overview of MAA3378S-J230KA by Stanley Electric Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for MAA3378S-J230KA
MAA3378S-J230KA CAD Models
MAA3378S-J230KA Part Data Attributes
|
MAA3378S-J230KA
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
MAA3378S-J230KA
Stanley Electric Co
Single Color LED, Orange, Pastel Orange Diffused, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED PASTEL ORANGE | |
Luminous Intensity-Nom | 20 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.7 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 605 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.5 mm |
Alternate Parts for MAA3378S-J230KA
This table gives cross-reference parts and alternative options found for MAA3378S-J230KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAA3378S-J230KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAA3378S-J230A | Single Color LED, Orange, Pastel Orange Diffused, 3mm, | Stanley Electric Co | MAA3378S-J230KA vs MAA3378S-J230A |
MAA3338S-J230KA | Single Color LED, Orange, Pastel Orange Diffused, 3mm | Stanley Electric Co | MAA3378S-J230KA vs MAA3338S-J230KA |
MAA3378S-J210K | Single Color LED, Orange, Pastel Orange Diffused, 3mm, | Stanley Electric Co | MAA3378S-J230KA vs MAA3378S-J210K |
MAA3378S-J240K | Single Color LED, Orange, Pastel Orange Diffused, 3mm, | Stanley Electric Co | MAA3378S-J230KA vs MAA3378S-J240K |
MAA3378S-J210A | Single Color LED, Orange, Pastel Orange Diffused, 3mm, | Stanley Electric Co | MAA3378S-J230KA vs MAA3378S-J210A |
MAA3338S-J210KA | Single Color LED, Orange, Pastel Orange Diffused, 3mm | Stanley Electric Co | MAA3378S-J230KA vs MAA3338S-J210KA |
MAA3378S-J230K | Single Color LED, Orange, Pastel Orange Diffused, 3mm, | Stanley Electric Co | MAA3378S-J230KA vs MAA3378S-J230K |