There are no models available for this part yet.
Overview of MAA3368S-J220KA by Stanley Electric Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MAA3368S-J220KA by Stanley Electric Co
Part Data Attributes for MAA3368S-J220KA by Stanley Electric Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STANLEY ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
ORANGE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.025 A
|
Lens Type
|
PASTEL ORANGE CLEAR
|
Luminous Intensity-Nom
|
40 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
5.7 mm
|
Packing Method
|
AMMO PACK
|
Peak Wavelength
|
605 nm
|
Shape
|
ROUND
|
Size
|
3 mm
|
Surface Mount
|
NO
|
T-code
|
T-1
|
Terminal Pitch
|
2.5 mm
|
Alternate Parts for MAA3368S-J220KA
This table gives cross-reference parts and alternative options found for MAA3368S-J220KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAA3368S-J220KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAA3368S-J210K | Single Color LED, Orange, Pastel Orange Clear, 3mm, | Stanley Electric Co | MAA3368S-J220KA vs MAA3368S-J210K |
MAA3368S-J230KA | Single Color LED, Orange, Pastel Orange Clear, 3mm, | Stanley Electric Co | MAA3368S-J220KA vs MAA3368S-J230KA |
MAA3368S-J210A | Single Color LED, Orange, Pastel Orange Clear, 3mm, | Stanley Electric Co | MAA3368S-J220KA vs MAA3368S-J210A |