Part Details for MA88912JA by Murata Manufacturing Co Ltd
Overview of MA88912JA by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA88912JA
MA88912JA CAD Models
MA88912JA Part Data Attributes
|
MA88912JA
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MA88912JA
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0091uF, 1311,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1311 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Packaging Options Available | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.8 mm |