Part Details for MA8150TX by Panasonic Electronic Components
Overview of MA8150TX by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for MA8150TX
MA8150TX CAD Models
MA8150TX Part Data Attributes
|
MA8150TX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA8150TX
Panasonic Electronic Components
Zener Diode, 15V V(Z), 0.15W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Knee Impedance-Max | 80 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Reverse Current-Max | 0.05 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 11.4 mV/°C | |
Working Test Current | 5 mA |
Alternate Parts for MA8150TX
This table gives cross-reference parts and alternative options found for MA8150TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA8150TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA8150 | Zener Diode, 15V V(Z), 5.76%, 0.15W, Silicon, Unidirectional, ROHS COMPLIANT, SMINI2-F1, SC-76, 2 PIN | Panasonic Electronic Components | MA8150TX vs MA8150 |
MAZ8150 | Zener Diode, 15V V(Z), 5.76%, 0.15W, Silicon, Unidirectional, SC-76, 2 PIN | Panasonic Electronic Components | MA8150TX vs MAZ8150 |