There are no models available for this part yet.
Overview of MA5RAP1201 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for MA5RAP1201 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AH1868
|
Avnet Americas | Sensor Connector, P Type, MotionGrade M23 Checkmate Quick Locking Series, M23, Female, 12 Positions - Bulk (Alt: 02AH1868) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 98 Partner Stock |
|
$19.5200 / $22.9900 | Buy Now | |
DISTI #
MA5RAP1201
|
Avnet Americas | Sensor Connector, P Type, MotionGrade M23 Checkmate Quick Locking Series, M23, Female, 12 Positions - Boxed Product (Development Kits) (Alt: MA5RAP1201) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$16.1497 / $23.0663 | Buy Now | |
DISTI #
654-MA5RAP1201
|
Mouser Electronics | Circular Metric Connectors 12POS RCPTCL 90 ROT STD FLANGE 25.7X25.7 RoHS: Compliant | 65 |
|
$15.8300 / $16.7700 | Buy Now | |
DISTI #
MA5RAP1201
|
TME | "Male panel connector, 12 pole, quick locking, angled, IP67" Min Qty: 100 | 0 |
|
$10.8800 | RFQ |
CAD Models for MA5RAP1201 by Amphenol Corporation
Part Data Attributes for MA5RAP1201 by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
Amphenol
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|