There are no models available for this part yet.
Overview of MA5CAP1600-S2 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Energy and Power Systems
Electronic Manufacturing
Telecommunications
Renewable Energy
Automotive
Price & Stock for MA5CAP1600-S2 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AC8961
|
Avnet Americas | Sensor Connector, Checkmate Elite Series, M23, Male, 16 Positions, Crimp Pin - Bulk (Alt: 12AC8961) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Bulk | 45 Partner Stock |
|
$16.2900 / $16.9800 | Buy Now | |
DISTI #
MA5CAP1600-S2
|
Avnet Americas | Sensor Connector, Checkmate Elite Series, M23, Male, 16 Positions, Crimp Pin - Boxed Product (Development Kits) (Alt: MA5CAP1600-S2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$14.3368 / $20.4768 | Buy Now | |
DISTI #
654-MA5CAP1600-S2
|
Mouser Electronics | Circular Metric Connectors PLUG,STR, 16P P-TYPE, CHECKMATE RoHS: Compliant | 0 |
|
$13.9500 / $16.3300 | Order Now | |
DISTI #
MA5CAP1600-S2
|
TME | "Female cable connector, 16 pole, quick locking, straight, I Min Qty: 100 | 0 |
|
$10.9700 | RFQ |
CAD Models for MA5CAP1600-S2 by Amphenol Corporation
Part Data Attributes for MA5CAP1600-S2 by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
Amphenol
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|