Part Details for MA58390G by Murata Manufacturing Co Ltd
Overview of MA58390G by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA58390G
MA58390G CAD Models
MA58390G Part Data Attributes
|
MA58390G
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MA58390G
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel;-/+15% TC, 0.000039uF, 0706,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0706 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Packaging Options Available | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
Length | 1.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 2% | |
Size Code | 0706 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |