Part Details for MA5519-AL by Coilcraft Inc
Overview of MA5519-AL by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MA5519-AL | Coilcraft Inc | Datacom Transformer |
Price & Stock for MA5519-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | Transformer, planar, for TI LM5045, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 13 |
|
Buy Now |
Part Details for MA5519-AL
MA5519-AL CAD Models
MA5519-AL Part Data Attributes
|
MA5519-AL
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MA5519-AL
Coilcraft Inc
Datacom Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Additional Feature | LENGTH & WIDTH DIM INCLUDES TERMINAL ALSO | |
Height | 17.5 mm | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Length | 34.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 400 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 12 V | |
Packing Method | TRAY | |
Power Rating | 720 W | |
Primary Inductance | 190.8 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 34 mm |