Datasheets
MA505C105MAA by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED

Part Details for MA505C105MAA by Kyocera AVX Components

Overview of MA505C105MAA by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MA505C105MAA

Part # Distributor Description Stock Price Buy
DISTI # MA505C105MAA-ND
DigiKey CAP CER 1UF 50V X7R AXIAL Lead time: 25 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # MA505C105MAA
Avnet Americas Cap Ceramic 1uF 50V X7R 20% Axial 125°C Bulk - Bulk (Alt: MA505C105MAA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Container: Bulk 0
RFQ
DISTI # MA505C105MAA
Avnet Americas Cap Ceramic 1uF 50V X7R 20% Axial 125°C Bulk - Bulk (Alt: MA505C105MAA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Container: Bulk 0
RFQ

Part Details for MA505C105MAA

MA505C105MAA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MA505C105MAA Part Data Attributes:

MA505C105MAA Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
MA505C105MAA Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.24.00.40
Capacitance 1 µF
Capacitor Type CERAMIC CAPACITOR
Diameter 6.35 mm
Dielectric Material CERAMIC
JESD-609 Code e0
Length 12.7 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method TR, 14 INCH
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE

Alternate Parts for MA505C105MAA

This table gives cross-reference parts and alternative options found for MA505C105MAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA505C105MAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CKR15BR105MR Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED KEMET Corporation MA505C105MAA vs CKR15BR105MR
CKR15BR105MA Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED KEMET Corporation MA505C105MAA vs CKR15BR105MA
CK15BR105M Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED KEMET Corporation MA505C105MAA vs CK15BR105M
C202T105M5R5CM Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED KEMET Corporation MA505C105MAA vs C202T105M5R5CM
M39014/5-2726 Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, KEMET Corporation MA505C105MAA vs M39014/5-2726
C202T105M5R5CA Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED KEMET Corporation MA505C105MAA vs C202T105M5R5CA
C202T105M5R5CP Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED KEMET Corporation MA505C105MAA vs C202T105M5R5CP
C202K105M5R5CA Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED KEMET Corporation MA505C105MAA vs C202K105M5R5CA
CKR15BR105MP Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED KEMET Corporation MA505C105MAA vs CKR15BR105MP
MA505C105MA-R Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components MA505C105MAA vs MA505C105MA-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MA505C105MAA by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MA505C105MAA by Kyocera AVX Components

  • Please alert me when MA505C105MAA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MA505C105MAA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MA505C105MAA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MA505C105MAA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MA505C105MAA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MA505C105MAA by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: