Part Details for MA4ST350-1141 by TE Connectivity
Overview of MA4ST350-1141 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA4ST350-1141
MA4ST350-1141 CAD Models
MA4ST350-1141 Part Data Attributes:
|
MA4ST350-1141
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA4ST350-1141
TE Connectivity
VARACTOR DIODE,SINGLE,11.8PF C(T),SOD-323
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 1141 | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Breakdown Voltage-Min | 12 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 17.39% | |
Diode Capacitance-Nom | 11.8 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 400 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for MA4ST350-1141
This table gives cross-reference parts and alternative options found for MA4ST350-1141. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA4ST350-1141, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC355BKRF | Variable Capacitance Diode, 15V, Silicon | Hitachi Ltd | MA4ST350-1141 vs HVC355BKRF |
HVC383B-E | 20 pF, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, UFP-2 | Renesas Electronics Corporation | MA4ST350-1141 vs HVC383B-E |
BBY51-03WE6433 | Variable Capacitance Diode, 5.3pF C(T), 7V, Silicon, Hyperabrupt | Siemens | MA4ST350-1141 vs BBY51-03WE6433 |
HVU350BTRF-E | 15V, SILICON, VARIABLE CAPACITANCE DIODE | Renesas Electronics Corporation | MA4ST350-1141 vs HVU350BTRF-E |
BB659C | Variable Capacitance Diode, Very High Frequency, 39pF C(T), Silicon | Siemens | MA4ST350-1141 vs BB659C |
SMV2023-001 | Variable Capacitance Diode, 22V, Silicon, Hyperabrupt | Alpha Industries | MA4ST350-1141 vs SMV2023-001 |
HVU363B | Variable Capacitance Diode, 39pF C(T), Silicon, ULTRA SMALL, PLASTIC, URP, 2 PIN | Hitachi Ltd | MA4ST350-1141 vs HVU363B |
HVC362-E | 45.75pF, 15V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, UFP-2 | Renesas Electronics Corporation | MA4ST350-1141 vs HVC362-E |
BBY58-02W | Variable Capacitance Diode, 18.3pF C(T), 10V, Silicon, Hyperabrupt | Siemens | MA4ST350-1141 vs BBY58-02W |
HVC358B | Variable Capacitance Diode, Silicon, SC-79, 2 PIN | Hitachi Ltd | MA4ST350-1141 vs HVC358B |