Part Details for MA4P7433ST-287T by TE Connectivity
Overview of MA4P7433ST-287T by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA4P7433ST-287T
MA4P7433ST-287T CAD Models
MA4P7433ST-287T Part Data Attributes:
|
MA4P7433ST-287T
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA4P7433ST-287T
TE Connectivity
SILICON, PIN DIODE, ROHS COMPLIANT, PLASTIC, CASE 287, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 287 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW DISTORTION | |
Application | ATTENUATOR; SWITCHING | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 0.35 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.5 Ω | |
Diode Type | PIN DIODE | |
Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 0.2 µs | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MA4P7433ST-287T
This table gives cross-reference parts and alternative options found for MA4P7433ST-287T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA4P7433ST-287T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA4P789ST-287T | SILICON, PIN DIODE, PLASTIC, CASE 287, 3 PIN | TE Connectivity | MA4P7433ST-287T vs MA4P789ST-287T |
MA4P789ST-287 | SILICON, PIN DIODE, PLASTIC, CASE 287, 3 PIN | TE Connectivity | MA4P7433ST-287T vs MA4P789ST-287 |
MA4P282STR-287T | SILICON, PIN DIODE, PLASTIC, CASE 287, 3 PIN | TE Connectivity | MA4P7433ST-287T vs MA4P282STR-287T |
MADP-007155-0287DT | SILICON, PIN DIODE, ROHS COMPLIANT, PLASTIC, CASE 287, 3 PIN | TE Connectivity | MA4P7433ST-287T vs MADP-007155-0287DT |