Part Details for MA4P505-1072 by TE Connectivity
Overview of MA4P505-1072 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
107220-HMC373LP3 | Analog Devices | HMC373LP3 Evaluation PCB | |
LT1072CT#06PBF | Analog Devices | 1.25A Hi Eff Sw Reg | |
LT1072CSW#PBF | Analog Devices | 1.25A Hi Eff Sw Reg |
Part Details for MA4P505-1072
MA4P505-1072 CAD Models
MA4P505-1072 Part Data Attributes
|
MA4P505-1072
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA4P505-1072
TE Connectivity
PIN DIODE,SINGLE,500V V(BR),MODULE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 1072 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 500 V | |
Diode Capacitance-Nom | 0.6 pF | |
Diode Forward Resistance-Max | 0.45 Ω | |
Diode Res Test Current | 100 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Minority Carrier Lifetime-Nom | 2 µs | |
Operating Temperature-Max | 150 °C | |
Surface Mount | NO |