Part Details for MA4P4001B-402 by MACOM
Overview of MA4P4001B-402 by MACOM
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA4P4001B-402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1038-ND
|
DigiKey | RF DIODE PIN 100V 2.5W AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
100 In Stock |
|
$23.0375 / $37.3100 | Buy Now |
DISTI #
937-MA4P4001B-402
|
Mouser Electronics | PIN Diodes Diode,Pin,Ceramic,Axial,Hi-Pax RoHS: Compliant | 198 |
|
$26.9800 / $35.9100 | Buy Now |
DISTI #
26534249
|
Verical | Diode PIN Attenuator/Switch 100V 2-Pin Case 402 Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1802 | Americas - 1622 |
|
$18.4500 | Buy Now |
DISTI #
MA4P4001B-402
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 100 | 1622 |
|
$18.4300 | Buy Now |
Part Details for MA4P4001B-402
MA4P4001B-402 CAD Models
MA4P4001B-402 Part Data Attributes
|
MA4P4001B-402
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA4P4001B-402
MACOM
Pin Diode, 100V V(BR), Silicon, ROHS COMPLIANT, CERAMIC, CASE 1072, 2 PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM INC | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 1072 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | LOW DISTORTION | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 2.2 pF | |
Diode Capacitance-Nom | 2.2 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.5 Ω | |
Diode Res Test Current | 100 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | O-CALF-W2 | |
Minority Carrier Lifetime-Nom | 6 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MA4P4001B-402
This table gives cross-reference parts and alternative options found for MA4P4001B-402. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA4P4001B-402, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA4P4001H | Pin Diode, Silicon, DIE-1 | MACOM | MA4P4001B-402 vs MA4P4001H |
MA4P4001F-1091T | Pin Diode, Silicon, ROHS COMPLIANT, CERAMIC, CASE 1072, 2 PIN | MACOM | MA4P4001B-402 vs MA4P4001F-1091T |