Part Details for MA4P275ST-1146T by TE Connectivity
Overview of MA4P275ST-1146T by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-146TLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 14 Position, 4.5mm Straight Tail (100u\\ Tin) plating, Non GW Compatible LCP, Black Color,Tape and Reel without cap. |
Part Details for MA4P275ST-1146T
MA4P275ST-1146T CAD Models
MA4P275ST-1146T Part Data Attributes
|
MA4P275ST-1146T
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA4P275ST-1146T
TE Connectivity
PIN DIODE,DUAL,SERIES CONNECTED,75V V(BR),SC-70
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Part Package Code | SC-70 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 1146 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 75 V | |
Diode Forward Resistance-Max | 0.5 Ω | |
Diode Res Test Current | 10 mA | |
Diode Type | PIN DIODE | |
Minority Carrier Lifetime-Nom | 0.2 µs | |
Operating Temperature-Max | 150 °C | |
Surface Mount | YES |