MA4P203-54
Description: Pin Diode, 100V V(BR), Silicon, ROHS COMPLIANT, HERMETIC SEALED,GLASS, ODS-54

Overview of MA4P203-54 by MACOM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Telecommunications

CAD Models for MA4P203-54 by MACOM
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MA4P203-54 by MACOM

MA4P203-54
MACOM
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description
ROHS COMPLIANT, HERMETIC SEALED,GLASS, ODS-54
Pin Count
54
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Date Of Intro
1988-01-01
Additional Feature
LOW LEAKAGE CURRENT
Application
ATTENUATOR; SWITCHING
Breakdown Voltage-Min
100 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Capacitance-Max
0.25 pF
Diode Element Material
SILICON
Diode Forward Resistance-Max
1.5 Ω
Diode Res Test Current
10 mA
Diode Res Test Frequency
100 MHz
Diode Type
PIN DIODE
Frequency Band
S BAND
JESD-30 Code
O-LALF-W2
Minority Carrier Lifetime-Nom
0.1 µs
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Surface Mount
NO
Technology
POSITIVE-INTRINSIC-NEGATIVE
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. MA4P203-54
    MACOM
    Pin Diode, 100V V(BR), Silicon, ROHS COMPLIANT, HERMETIC SEALED,GLASS, ODS-54
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MA4P203-54 by MACOM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MA4P203-54 by MACOM

Select Manufacturer
Which Manufacturer of MA4P203-54 would you like to use for your alert(s)?
  • Please alert me when MA4P203-54 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MA4P203-54 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MA4P203-54 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MA4P203-54 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MA4P203-54.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MA4P203-54 by MACOM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: