-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pin Diode, 100V V(BR), Silicon, ROHS COMPLIANT, CERAMIC, CASE 1072, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1224-1-ND
|
DigiKey | RF DIODE PIN 100V 6W Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4972 In Stock |
|
$3.2875 / $8.0600 | Buy Now |
DISTI #
937-MA4P1250-1072-T
|
Mouser Electronics | PIN Diodes .1-1500MHz .9pF Max Vr 500Vdc RoHS: Compliant | 50320 |
|
$3.1500 / $6.0200 | Buy Now |
DISTI #
36557314
|
Verical | Diode PIN Attenuator/Switch 100V 2-Pin MELF SMQ T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 1935 | Americas - 7500 |
|
$3.8000 | Buy Now |
DISTI #
14204671
|
Verical | Diode PIN Attenuator/Switch 100V 2-Pin MELF SMQ T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 632 |
|
$6.8500 | Buy Now |
DISTI #
MA4P1250-1072T
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 1500 | 3000 |
|
$3.1600 | Buy Now |
DISTI #
MA4P1250-1072
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 1 | 719 |
|
$6.8400 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 732 |
|
$4.0500 / $4.6800 | Buy Now |
|
Win Source Electronics | DIODE PIN SMQ CERAMIC SI / PIN Diode Attenuator/Switch 100V 2-Pin MELF SMQ T/R | 5512 |
|
$3.3442 / $5.0164 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MA4P1250-1072T
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA4P1250-1072T
MACOM
Pin Diode, 100V V(BR), Silicon, ROHS COMPLIANT, CERAMIC, CASE 1072, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM INC | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 1072 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | LOW DISTORTION | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.5 pF | |
Diode Capacitance-Nom | 0.8 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.75 Ω | |
Diode Res Test Current | 50 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | O-CELF-R2 | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 0.008 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 6 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |