Part Details for MA4E20541-1279T by TE Connectivity
Overview of MA4E20541-1279T by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA4E20541-1279T
MA4E20541-1279T CAD Models
MA4E20541-1279T Part Data Attributes
|
MA4E20541-1279T
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA4E20541-1279T
TE Connectivity
MA4E20541-1279T
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Part Package Code | SC-79 | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE ODS-1279, SC-79, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE ODS-1279 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Additional Feature | LOW NOISE | |
Breakdown Voltage-Min | 3 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.3 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | X BAND | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Pulsed Input Power-Max | 0.075 W | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 3 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Type of Schottky Barrier | LOW BARRIER |