Part Details for MA4E2037 by TE Connectivity
Overview of MA4E2037 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA4E2037
MA4E2037 CAD Models
MA4E2037 Part Data Attributes
|
MA4E2037
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA4E2037
TE Connectivity
MIXER DIODE,CHIP / DIE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | MIXER DIODE | |
Operating Temperature-Max | 125 °C |