Part Details for MA4E199-186 by MACOM
Overview of MA4E199-186 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Audio and Video Systems
Aerospace and Defense
Telecommunications
Entertainment and Gaming
Part Details for MA4E199-186
MA4E199-186 CAD Models
MA4E199-186 Part Data Attributes
|
MA4E199-186
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA4E199-186
MACOM
Mixer Diode, 450ohm Z(V) Max, 7dB Noise Figure,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Diode Type | MIXER DIODE | |
Impedance-Max | 450 Ω | |
Impedance-Min | 250 Ω | |
Noise Figure-Max | 7 dB | |
Surface Mount | NO |