Part Details for MA4E191-276M by TE Connectivity
Overview of MA4E191-276M by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Entertainment and Gaming
Part Details for MA4E191-276M
MA4E191-276M CAD Models
MA4E191-276M Part Data Attributes:
|
MA4E191-276M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA4E191-276M
TE Connectivity
SILICON, HIGH BARRIER SCHOTTKY, KU BAND, MIXER DIODE, STRIPLINE PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Package Description | O-LALF-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Additional Feature | MATCHED PAIR | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | KU BAND | |
Impedance-Max | 450 Ω | |
JESD-30 Code | O-LALF-G2 | |
Noise Figure-Max | 7 dB | |
Number of Elements | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Pulsed Input Power-Max | 0.1 W | |
Pulsed Input Power-Min | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | AXIAL | |
Type of Schottky Barrier | HIGH BARRIER |