Part Details for MA4E1338A1-1141T by MACOM
Overview of MA4E1338A1-1141T by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10108777-11141TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x4, 64 Positions, 1.00mm (0.039in) Pitch | |
RJE4A1881141T | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield With Side EMI Tabs, With LEDs | |
10127721-141TLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 14 Position, 3.2mm Kink Tail (100u\\ Tin) plating, Non GW Compatible LCP, Black Color,Tape and Reel without cap. |
Price & Stock for MA4E1338A1-1141T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MA4E1338A1-1141TCT-ND
|
DigiKey | SCHOTTKY PLASTIC LEAD-FREE Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1720 In Stock |
|
$0.7153 / $2.5400 | Buy Now |
DISTI #
937-MA4E1338A1-1141T
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Plastic Lead-Free RoHS: Compliant | 7916 |
|
$0.7120 / $1.6200 | Buy Now |
DISTI #
MA4E1338A1-1141
|
Richardson RFPD | RF SCHOTTKY DIODE RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.6700 | Buy Now |
Part Details for MA4E1338A1-1141T
MA4E1338A1-1141T CAD Models
MA4E1338A1-1141T Part Data Attributes
|
MA4E1338A1-1141T
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA4E1338A1-1141T
MACOM
Microwave Mixer Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 1141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.36 V | |
Frequency Band | C BAND | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 8 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Type of Schottky Barrier | MEDIUM BARRIER |
Alternate Parts for MA4E1338A1-1141T
This table gives cross-reference parts and alternative options found for MA4E1338A1-1141T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA4E1338A1-1141T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-2820 | Mixer Diode, Silicon, SOT-23, 3 PIN | Broadcom Limited | MA4E1338A1-1141T vs HSMS-2820 |
HSMS-282B-TR2 | SILICON, MIXER DIODE | Avago Technologies | MA4E1338A1-1141T vs HSMS-282B-TR2 |
HSMS-282B-TR2G | Mixer Diode, C Band, Silicon, SC-70, 3 PIN | Agilent Technologies Inc | MA4E1338A1-1141T vs HSMS-282B-TR2G |
HSMS-282Z-TR1G | SILICON, MIXER DIODE, LEAD FREE PACKAGE-2 | Avago Technologies | MA4E1338A1-1141T vs HSMS-282Z-TR1G |
HSMS-2820-TR2 | Mixer Diode, Silicon | Broadcom Limited | MA4E1338A1-1141T vs HSMS-2820-TR2 |
HSMS-282B-TR1 | Mixer Diode, Silicon, SC-70, 3 PIN | Hewlett Packard Co | MA4E1338A1-1141T vs HSMS-282B-TR1 |
HSMS-282B | MIXER DIODE | Avago Technologies | MA4E1338A1-1141T vs HSMS-282B |
HSMS-282Y-BLKG | SILICON, MIXER DIODE, LEAD FREE, MINIATURE PACKAGE-2 | Avago Technologies | MA4E1338A1-1141T vs HSMS-282Y-BLKG |
MA4E1338A1-287T | Mixer Diode, Medium Barrier, C Band, Silicon, ROHS COMPLIANT, PLASTIC, CASE 287, 3 PIN | MACOM | MA4E1338A1-1141T vs MA4E1338A1-287T |
HSMS-2820-BLK | Mixer Diode, C Band, Silicon, SOT-23, 3 PIN | Agilent Technologies Inc | MA4E1338A1-1141T vs HSMS-2820-BLK |