Part Details for MA4AGSW900-287T by TE Connectivity
Overview of MA4AGSW900-287T by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Part Details for MA4AGSW900-287T
MA4AGSW900-287T CAD Models
MA4AGSW900-287T Part Data Attributes
|
MA4AGSW900-287T
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA4AGSW900-287T
TE Connectivity
50MHz - 6000MHz RF/MICROWAVE SGL POLE SGL THROW SWITCH, 1.3dB INSERTION LOSS, PLASTIC, CASE 287, SOT-23, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
Insertion Loss-Max | 1.3 dB | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | SPST |