Part Details for MA48702E128 by TE Connectivity
Overview of MA48702E128 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA48702E128
MA48702E128 CAD Models
MA48702E128 Part Data Attributes
|
MA48702E128
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA48702E128
TE Connectivity
VARACTOR DIODE,SINGLE,300FF C(T),PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 0.3 pF | |
Diode Type | STEP RECOVERY DIODE | |
Surface Mount | YES |
Alternate Parts for MA48702E128
This table gives cross-reference parts and alternative options found for MA48702E128. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA48702E128, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA48702E166 | Varactor, | MACOM | MA48702E128 vs MA48702E166 |
MA48701E-92 | 50GHz, GALLIUM ARSENIDE, STEP RECOVERY DIODE | MACOM | MA48702E128 vs MA48701E-92 |
MA48701E-128 | 50GHz, GALLIUM ARSENIDE, STEP RECOVERY DIODE | MACOM | MA48702E128 vs MA48701E-128 |
MA48701E128 | Varactor, | MACOM | MA48702E128 vs MA48701E128 |
MA48701E166 | Varactor, | MACOM | MA48702E128 vs MA48701E166 |
MA48701E-120 | 50GHz, GALLIUM ARSENIDE, STEP RECOVERY DIODE | MACOM | MA48702E128 vs MA48701E-120 |
MA48702E-126 | 40GHz, GALLIUM ARSENIDE, STEP RECOVERY DIODE | MACOM | MA48702E128 vs MA48702E-126 |
MA48701E-30 | 50GHz, GALLIUM ARSENIDE, STEP RECOVERY DIODE | TE Connectivity | MA48702E128 vs MA48701E-30 |
MA48702E-120 | 40GHz, GALLIUM ARSENIDE, STEP RECOVERY DIODE | TE Connectivity | MA48702E128 vs MA48702E-120 |
MA48701E30 | Varactor, | MACOM | MA48702E128 vs MA48701E30 |