MA48702E-166
Description: 40GHz, GALLIUM ARSENIDE, STEP RECOVERY DIODE

Overview of MA48702E-166 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MA48702E-166 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MA48702E-166 by TE Connectivity

MA48702E-166
TE Connectivity
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
TYCO ELECTRONICS M/A-COM
Package Description
O-CEMW-N2
Reach Compliance Code
unknown
Breakdown Voltage-Min
15 V
Case Connection
CATHODE
Configuration
SINGLE
Cut-off Frequency-Min
500 MHz
Diode Capacitance-Max
0.35 pF
Diode Capacitance-Min
0.25 pF
Diode Element Material
GALLIUM ARSENIDE
Diode Type
STEP RECOVERY DIODE
JESD-30 Code
O-CEMW-N2
Number of Elements
1
Number of Terminals
2
Output Frequency-Max
40 MHz
Output Frequency-Min
20 GHz
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
Package Style
MICROWAVE
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Position
END
Want to compare parts?
  1. MA48702E-166
    TE Connectivity
    40GHz, GALLIUM ARSENIDE, STEP RECOVERY DIODE
    VS

Alternate Parts for MA48702E-166

This table gives cross-reference parts and alternative options found for MA48702E-166. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA48702E-166, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MA48702E-166 40GHz, GALLIUM ARSENIDE, STEP RECOVERY DIODE MACOM MA48702E-166 vs MA48702E-166
MA48702E166 Varactor, MACOM MA48702E-166 vs MA48702E166
Part Number Description Manufacturer Compare
MA48702E166 Varactor, MACOM MA48702E-166 vs MA48702E166
MA48701E-92 50GHz, GALLIUM ARSENIDE, STEP RECOVERY DIODE MACOM MA48702E-166 vs MA48701E-92
MA48701E-128 50GHz, GALLIUM ARSENIDE, STEP RECOVERY DIODE MACOM MA48702E-166 vs MA48701E-128
MA48701E128 Varactor, MACOM MA48702E-166 vs MA48701E128
MA48701E166 Varactor, MACOM MA48702E-166 vs MA48701E166
MA48701E-120 50GHz, GALLIUM ARSENIDE, STEP RECOVERY DIODE MACOM MA48702E-166 vs MA48701E-120
MA48702E-126 40GHz, GALLIUM ARSENIDE, STEP RECOVERY DIODE MACOM MA48702E-166 vs MA48702E-126
MA48701E-30 50GHz, GALLIUM ARSENIDE, STEP RECOVERY DIODE TE Connectivity MA48702E-166 vs MA48701E-30
MA48702E-120 40GHz, GALLIUM ARSENIDE, STEP RECOVERY DIODE TE Connectivity MA48702E-166 vs MA48702E-120
MA48701E30 Varactor, MACOM MA48702E-166 vs MA48701E30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MA48702E-166 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MA48702E-166 by TE Connectivity

Select Manufacturer
Which Manufacturer of MA48702E-166 would you like to use for your alert(s)?
  • Please alert me when MA48702E-166 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MA48702E-166 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MA48702E-166 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MA48702E-166 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MA48702E-166.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MA48702E-166 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: