Part Details for MA48702E-126 by MACOM
Overview of MA48702E-126 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA48702E-126
MA48702E-126 CAD Models
MA48702E-126 Part Data Attributes
|
MA48702E-126
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA48702E-126
MACOM
40GHz, GALLIUM ARSENIDE, STEP RECOVERY DIODE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 15 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Cut-off Frequency-Min | 500 MHz | |
Diode Capacitance-Max | 0.35 pF | |
Diode Capacitance-Min | 0.25 pF | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | STEP RECOVERY DIODE | |
JESD-30 Code | O-CEMW-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Frequency-Max | 40 MHz | |
Output Frequency-Min | 20 GHz | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | MICROWAVE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for MA48702E-126
This table gives cross-reference parts and alternative options found for MA48702E-126. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA48702E-126, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MA48702E126 | TE Connectivity | Check for Price | VARACTOR DIODE,SINGLE,300FF C(T),MELF-102 | MA48702E-126 vs MA48702E126 |